Add To Favorites
Product Overview
Digi-Key Part Number 281-1244-ND
Quantity Available 846
Can ship immediately
Manufacturer

Manufacturer Part Number

1526510000

Description TERM BLOCK PLUG 3POS STR 5.08MM
Expanded Description 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Component Carriers, Housings Catalog
Product Training Modules PCB Connection Technology
Catalog Page 334 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate BL
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 3
Positions Per Level 3
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw - Clamping Yoke (Tension Sleeve)
Mounting Type Free Hanging (In-Line)
Current - IEC 19A
Voltage - IEC 400V
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-26 AWG
Wire Gauge or Range - mm² 0.2-2.5mm²
Color Black
Operating Temperature -50°C ~ 100°C
Contact Mating Finish Tin
Features Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection IP20
Screw Size M2.5
Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In)
Wire Strip Length 7mm
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length -
Insulation Height 0.598" (15.19mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
281-2597-ND 1943820000 Weidmuller Tray ? 185 - Immediate
2.500 - Factory Stock ?
3,43000 1
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 152651
281-1244
BLZ 5.08/3

15:06:06 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,43000 3,43
10 2,61500 26,15
25 2,44920 61,23
50 2,17680 108,84
100 2,12950 212,95
250 1,96388 490,97
500 1,77458 887,29
1.000 1,57347 1.573,47
5.000 1,47882 7.394,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback