Add To Favorites
Product Overview
Digi-Key Part Number 281-1301-ND
Quantity Available 1.164
Can ship immediately
Manufacturer

Manufacturer Part Number

1524710000

Description TERM BLOCK HDR 8POS VERT 5.08MM
Expanded Description 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets Omnimate-5.08mm Range SL
Product Training Modules PCB Connection Technology
Featured Product Weidmuller - BL/SL Series
Catalog Page 333 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate SL
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 8
Positions Per Level 8
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 12A
Voltage - IEC 250V
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -20°C ~ 100°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length 0.177" (4.50mm)
Insulation Height 0.472" (12.00mm)
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 152471
281-1301
SL 5.08/180/8 B

12:19:23 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,82000 2,82
10 2,13100 21,31
25 1,97520 49,38
50 1,77600 88,80
100 1,73270 173,27
250 1,51608 379,02
500 1,38616 693,08
1.000 1,25620 1.256,20
5.000 1,10459 5.522,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback