Add To Favorites
Product Overview
Digi-Key Part Number 281-1298-ND
Quantity Available 1.145
Can ship immediately

Factory Stock ?: 1.700
Manufacturer

Manufacturer Part Number

1524210000

Description TERM BLOCK HDR 3POS VERT 5.08MM
Expanded Description 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets Omnimate-5.08mm Range SL
Product Training Modules PCB Connection Technology
Featured Product Weidmuller - BL/SL Series
Catalog Page 333 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series Omnimate SL
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 3
Positions Per Level 3
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 12A
Voltage - IEC 250V
Current - UL 15A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -20°C ~ 100°C
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
Contact Tail Length 0.177" (4.50mm)
Insulation Height 0.472" (12.00mm)
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 100
Other Names 152421
281-1298
SL 5.08/180/3 B

01:43:28 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,21000 1,21
10 0,85200 8,52
25 0,79520 19,88
50 0,72160 36,08
100 0,71840 71,84
250 0,60664 151,66
500 0,57472 287,36
1.000 0,51087 510,87
5.000 0,41508 2.075,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback