Add To Favorites
Product Overview
Digi-Key Part Number 345-1095-ND
Quantity Available 1.648
Can ship immediately
Manufacturer

Manufacturer Part Number

695-1B

Description HEATSINK FOR STUD MT DIODE BLACK
Expanded Description Heat Sink Stud Mounted Diode Aluminum 4W @ 72°C Board Level
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Board Level Heat Sinks Catalog
Catalog Page 2397 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Wakefield-Vette

Series 695
Part Status Active
Type Board Level
Package Cooled Stud Mounted Diode
Attachment Method Bolt On
Shape -
Length -
Width -
Diameter 0.625" (15.88mm) ID, 1.330" (33.78mm) OD
Height Off Base (Height of Fin) 0.530" (13.46mm)
Power Dissipation @ Temperature Rise 4W @ 72°C
Thermal Resistance @ Forced Air Flow 5.2°C/W @ 400 LFM
Thermal Resistance @ Natural 18°C/W
Material Aluminum
Material Finish Black Anodized
 
Additional Resources
Standard Package ? 600
Other Names 345-1095
6951B

07:01:14 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,15000 1,15
10 1,09300 10,93
25 1,06400 26,60
50 1,03540 51,77
100 0,97790 97,79
250 0,92032 230,08
500 0,86280 431,40
1.000 0,80527 805,27
5.000 0,77651 3.882,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback