Add To Favorites
Product Overview
Digi-Key Part Number 345-1092-ND
Quantity Available 1.174
Can ship immediately
Manufacturer

Manufacturer Part Number

642-45AB

Description HEATSINK CPU 35MM SQ H=.45" BLK
Expanded Description Heat Sink BGA Aluminum Top Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Thermal Management for BGAs
642 Series Datasheet
Catalog Page 2397 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Wakefield-Vette

Series 642
Part Status Active
Type Top Mount
Package Cooled BGA
Attachment Method Thermal Tape, Adhesive (Not Included)
Shape Square, Fins
Length 1.378" (35.00mm)
Width 1.378" (35.00mm)
Diameter -
Height Off Base (Height of Fin) 0.450" (11.43mm)
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow 6°C/W @ 500 LFM
Thermal Resistance @ Natural -
Material Aluminum
Material Finish Black Anodized
 
You May Also Be Interested In
Additional Resources
Standard Package ? 600
Other Names 345-1092
64245AB

18:04:34 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,26800 12,68
25 1,23480 30,87
50 1,20140 60,07
100 1,13460 113,46
250 1,06784 266,96
500 1,00112 500,56
1.000 0,93437 934,37
5.000 0,90100 4.505,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback