Add To Favorites
Product Overview
Digi-Key Part Number 345-1013-ND
Quantity Available 327
Can ship immediately
Manufacturer

Manufacturer Part Number

260-4T5E

Description HEATSINK TO-5 EPOXY INSUL BLK
Expanded Description Heat Sink TO-5 Beryllium Copper Board Level
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Board Level Heat Sinks Catalog
Catalog Page 2397 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Wakefield-Vette

Series 260
Part Status Active
Type Board Level
Package Cooled TO-5
Attachment Method Bolt On
Shape Cylindrical
Length 0.370" (9.40mm)
Width 0.380" (9.65mm)
Diameter 0.290" (7.37mm) ID
Height Off Base (Height of Fin) -
Power Dissipation @ Temperature Rise -
Thermal Resistance @ Forced Air Flow -
Thermal Resistance @ Natural 14°C/W
Material Beryllium Copper
Material Finish Black Ebonol
 
You May Also Be Interested In
  • TC-2810 37ML - 3M | 3M9588-ND DigiKey Electronics
  • TC-2810 37ML
  • 3M
  • THERM COND ADH TC-2810 37 ML
  • Unit Price 57,30000
  • 3M9588-ND
Additional Resources
Standard Package ? 100
Other Names 2604T5E
345-1013

06:18:11 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,50000 11,50
10 10,86000 108,60
25 10,22160 255,54
50 9,58240 479,12
100 8,94370 894,37
250 8,30484 2.076,21
500 8,14514 4.072,57
1.000 7,98542 7.985,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback