Add To Favorites
Product Overview
Digi-Key Part Number 345-1005-ND
Quantity Available 5.251
Can ship immediately
Manufacturer

Manufacturer Part Number

175-6-280P

Description THERMAL PAD TO-220 .006"
Expanded Description Thermal Pad Gray 21.84mm x 18.79mm Rectangle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Accessory Catalog
Catalog Page 2397 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Wakefield-Vette

Series 175
Part Status Active
Usage TO-220
Shape Rectangle
Outline 21.84mm x 18.79mm
Thickness 0.0060" (0.152mm)
Material -
Adhesive -
Backing, Carrier Polyimide
Color Gray
Thermal Resistivity 0.40°C/W
Thermal Conductivity 0.5 W/m-K
 
Additional Resources
Standard Package ? 1.000
Other Names 1756280P
345-1005

16:30:35 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,56200 5,62
25 0,53400 13,35
50 0,52000 26,00
100 0,51300 51,30
250 0,47792 119,48
500 0,44980 224,90
1.000 0,40764 407,64
5.000 0,39358 1.967,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback