Add To Favorites
Product Overview
Digi-Key Part Number VC1512135W3D-ND
Quantity Available 199
Can ship immediately
Manufacturer

Manufacturer Part Number

VC1512135W3D

Description LED T1 3/4 MGT WHITE DIFF 24VDC
Expanded Description LED Lamp Replacement White Midget Groove 24V T - 1 3/4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VC15121 Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series VC15121
Part Status Active
Can Replace Lamps Multiple Midget Groove Base Lamps
Size / Dimension T - 1 3/4
Wavelength -
Voltage - Forward (Vf) (Typ) 24V
Base Type Midget Groove
Color White
Millicandela Rating 350mcd
Configuration Single
Applications Incandescent Replacements, Indicator Lights
 
Additional Resources
Standard Package ? 100

14:31:41 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,77000 5,77
10 4,81100 48,11
25 4,04080 101,02
100 3,46350 346,35
250 3,07864 769,66
500 2,79002 1.395,01
1.000 2,56553 2.565,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback