Add To Favorites
Product Overview
Digi-Key Part Number VC1512125UG3-ND
Quantity Available 201
Can ship immediately
Manufacturer

Manufacturer Part Number

VC1512125UG3

Description LED T1 3/4 MGT 525NM GREEN 12VDC
Expanded Description LED Lamp Replacement Green Midget Groove 12V T - 1 3/4
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VC15121 Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series VC15121
Part Status Active
Can Replace Lamps Multiple Midget Groove Base Lamps
Size / Dimension T - 1 3/4
Wavelength 525nm
Voltage - Forward (Vf) (Typ) 12V
Base Type Midget Groove
Color Green
Millicandela Rating 910mcd
Configuration Single
Applications Incandescent Replacements, Indicator Lights
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

19:13:49 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,06000 6,06
10 5,48500 54,85
25 4,34240 108,56
100 3,65670 365,67
250 3,42816 857,04
500 3,14246 1.571,23
1.000 3,04723 3.047,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback