Add To Favorites
Product Overview
Digi-Key Part Number VAOL-5GCE4-ND
Quantity Available 2.711
Can ship immediately
Manufacturer

Manufacturer Part Number

VAOL-5GCE4

Description LED YELLOW CLEAR 4.8MM ROUND T/H
Expanded Description Yellow 590nm LED Indication - Discrete 2V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets VAOL-5GCE4
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Packaging ? Bulk ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 380mcd
Lens Style/Size Round with Domed Top, 4.80mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 30°
Mounting Type Through Hole
Wavelength - Dominant 590nm
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package -
Size / Dimension -
Height (Max) 8.85mm
 
Additional Resources
Standard Package ? 1.000

17:48:13 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,27100 2,71
25 0,22080 5,52
100 0,17670 17,67
250 0,14912 37,28
500 0,12702 63,51
1.000 0,09940 99,40
2.500 0,09112 227,80
5.000 0,08284 414,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback