Add To Favorites
Product Overview
Digi-Key Part Number VAOL-5GAE4-ND
Quantity Available 4.302
Can ship immediately
Manufacturer

Manufacturer Part Number

VAOL-5GAE4

Description LED RED CLEAR 4.8MM ROUND T/H
Expanded Description Red 643nm LED Indication - Discrete 1.8V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets VAOL-5GAE4
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Packaging ? Bulk ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 250mcd
Lens Style/Size Round with Domed Top, 4.80mm
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 20mA
Viewing Angle 30°
Mounting Type Through Hole
Wavelength - Dominant 643nm
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package -
Size / Dimension -
Height (Max) 8.85mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000

21:44:05 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,26800 2,68
25 0,21840 5,46
100 0,17480 17,48
250 0,14748 36,87
500 0,12562 62,81
1.000 0,09831 98,31
2.500 0,09012 225,29
5.000 0,08192 409,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback