Add To Favorites
Product Overview
Digi-Key Part Number VAOL-5701CE4-ND
Quantity Available 860
Can ship immediately
Manufacturer

Manufacturer Part Number

VAOL-5701CE4

Description LED YELLOW CLEAR 5MM ROUND T/H
Expanded Description Yellow 590nm LED Indication - Discrete 2.2V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets VAOL-5701CE4
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Packaging ? Bulk ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 80mcd
Lens Style/Size Round with Flat Top, 5.00mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle -
Mounting Type Through Hole
Wavelength - Dominant 590nm
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package -
Size / Dimension -
Height (Max) 6.80mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000

12:48:11 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,27500 2,75
25 0,22440 5,61
100 0,17970 17,97
250 0,15160 37,90
500 0,12916 64,58
1.000 0,10107 101,07
2.500 0,09264 231,61
5.000 0,08422 421,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback