Add To Favorites
Product Overview
Digi-Key Part Number CNX_440_X02_4_1_08-ND
Quantity Available 452
Can ship immediately
Manufacturer

Manufacturer Part Number

CNX_440_X02_4_1_08

Description LED CBL ASSY 5MM 2WIRE WH/BLK 8"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CNX_440 Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series *
Part Status Active
Accessory Type LED - Cable Assembly
For Use With/Related Products T-1 3/4 LED
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names CNX 440 X02 4 1 08
CNX-440-X02-4-1-08
CNX440X024108

03:46:09 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,56200 25,62
25 2,15160 53,79
100 1,84430 184,43
250 1,63940 409,85
500 1,48570 742,85
1.000 1,36616 1.366,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback