Add To Favorites
Product Overview
Digi-Key Part Number CMD67-21UWCCT-ND
Quantity Available 6.371
Can ship immediately
Manufacturer

Manufacturer Part Number

CMD67-21UWC/TR8

Description LED WHITE CLEAR 2PLCC SMD
Expanded Description White LED Indication - Discrete 3.6V 2-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CMD67-21 Series
Solder Pad Layout
Catalog Page 2643 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series CMD67-21
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 170mcd
Lens Style/Size Round with Flat Top, 2.39mm
Voltage - Forward (Vf) (Typ) 3.6V
Current - Test 20mA
Viewing Angle 100°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 475nm
Features -
Package / Case 2-PLCC
Supplier Device Package SMD
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 1.98mm
 
Additional Resources
Standard Package ? 1
Other Names CMD67-21UWCCT

12:09:06 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,42000 3,42
10 2,85100 28,51
25 2,39440 59,86
100 2,05240 205,24
250 1,82440 456,10
500 1,65336 826,68
1.000 1,52032 1.520,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMD67-21UWCTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 1,38211
  • Digi-Reel® ? : CMD67-21UWCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.371 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback