Add To Favorites
Product Overview
Digi-Key Part Number L628111CT-ND
Quantity Available 1.546
Can ship immediately
Manufacturer

Manufacturer Part Number

CMD67-21URC/TR8

Description LED RED CLEAR 4PLCC SMD
Expanded Description Red LED Indication - Discrete 1.7V 4-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets CMD67-21 Series ~
Solder Pad Layout
Catalog Page 2644 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series CMD67-21
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color -
Lens Transparency Clear
Millicandela Rating 62mcd
Lens Style/Size Round with Flat Top, 2.39mm
Voltage - Forward (Vf) (Typ) 1.7V
Current - Test -
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 660nm
Features -
Package / Case 4-PLCC
Supplier Device Package SMD
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 1.98mm
 
Additional Resources
Standard Package ? 1
Other Names L628111CT

13:31:11 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,64700 6,47
25 0,53640 13,41
100 0,46210 46,21
250 0,40668 101,67
500 0,35122 175,61
1.000 0,27728 277,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : L628111TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,23527
  • Digi-Reel® ? : L628111DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.546 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback