Add To Favorites
Product Overview
Digi-Key Part Number L62111CT-ND
Quantity Available 5.701
Can ship immediately
Manufacturer

Manufacturer Part Number

CMD12-21SRC/TR8

Description LED RED CLEAR 2SMD R/A
Expanded Description Red LED Indication - Discrete 1.7V 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CMD12-21 Series
PCN Obsolescence/ EOL Multiple Devices 18/Jul/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2644 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series BrightAngle™
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 24mcd
Lens Style/Size Rectangle with Domed Top, 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 1.7V
Current - Test -
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant -
Wavelength - Peak 660nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.00mm
 
Additional Resources
Standard Package ? 1
Other Names L62111CT

14:13:12 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,39700 3,97
25 0,33040 8,26
100 0,28470 28,47
250 0,25416 63,54
500 0,21860 109,30
1.000 0,16877 168,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : L62111TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,13864
  • Digi-Reel® ? : L62111DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.701 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback