Add To Favorites
Product Overview
Digi-Key Part Number L62007CT-ND
Quantity Available 6.334
Can ship immediately
Manufacturer

Manufacturer Part Number

CMD11-21VYC/TR8

Description LED YELLOW CLEAR 1206 SMD
Expanded Description Yellow LED Indication - Discrete 2V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CMD11-21
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2644 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color -
Lens Transparency Clear
Millicandela Rating 6mcd
Lens Style/Size Round with Flat Top, 1.10mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 20°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 585nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.00mm L x 1.50mm W
Height (Max) 1.50mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names L62007CT

03:16:45 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,37200 3,72
25 0,30400 7,60
100 0,24320 24,32
250 0,20524 51,31
500 0,17484 87,42
1.000 0,13683 136,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : L62007TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,11403
  • Digi-Reel® ? : L62007DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.334 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback