Add To Favorites
Product Overview
Digi-Key Part Number L20465555-ND
Quantity Available 879
Can ship immediately
Manufacturer

Manufacturer Part Number

5694F5_5_5_5-A

Description LED GREEN T1 4HIGH RT ANG
Expanded Description LED Circuit Board Indicator 4 High Green (x 4) 2.3V 10mA Round with Domed Top, 3mm (T-1) Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 5694F-A Series
Catalog Page 2641 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 5694F-A
Packaging ? Bulk ?
Part Status Active
Color Green (x 4)
Wavelength - Peak 565nm
Configuration 4 High
Current 10mA
Millicandela Rating 8.5mcd
Viewing Angle -
Lens Type -
Lens Style/Size Round with Domed Top, 3mm (T-1)
Voltage Rating 2.3V
Mounting Type Through Hole, Right Angle
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 5694F5;5;5;5
5694F5;5;5;5-A
5694F5555A
L20465555

04:09:56 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,58000 3,58
10 2,98000 29,80
25 2,50360 62,59
100 2,14570 214,57
250 1,90732 476,83
500 1,72850 864,25
1.000 1,58943 1.589,43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback