Add To Favorites
Product Overview
Digi-Key Part Number L2045555-ND
Quantity Available 1.653
Can ship immediately
Manufacturer

Manufacturer Part Number

5693F5_5_5-A

Description LED GREEN T1 3-HIGH ASSY
Expanded Description LED Circuit Board Indicator 3 High Green (x 3) 2.2V 10mA Round with Domed Top, 3mm (T-1) Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 5693F-A Series
Catalog Page 2641 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 5693F-A
Packaging ? Bulk ?
Part Status Active
Color Green (x 3)
Wavelength - Peak 562nm
Configuration 3 High
Current 10mA
Millicandela Rating 16mcd
Viewing Angle -
Lens Type -
Lens Style/Size Round with Domed Top, 3mm (T-1)
Voltage Rating 2.2V
Mounting Type Through Hole, Right Angle
 
Additional Resources
Standard Package ? 50
Other Names 5693F5;5;5
5693F5;5;5-A
5693F555A
L2045555

14:33:14 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,82000 2,82
10 2,50300 25,03
25 1,85640 46,41
100 1,61420 161,42
250 1,45280 363,20
500 1,29140 645,70
1.000 1,10979 1.109,79
2.500 1,07616 2.690,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback