Add To Favorites
Product Overview
Digi-Key Part Number L20371-ND
Quantity Available 6.030
Can ship immediately
Manufacturer

Manufacturer Part Number

5650F1LC

Description LED RED T1 QUAD RIGHT ANGLE PCB
Expanded Description LED Circuit Board Indicator Single Red Diffused, Tinted 1.8V 2mA Round with Domed Top, 3mm (T-1) Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 565xF Series
Catalog Page 2641 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 5650
Packaging ? Bulk ?
Part Status Active
Color Red
Wavelength - Peak 635nm
Configuration Single
Current 2mA
Millicandela Rating 2.5mcd
Viewing Angle -
Lens Type Diffused, Tinted
Lens Style/Size Round with Domed Top, 3mm (T-1)
Voltage Rating 1.8V
Mounting Type Through Hole, Right Angle
 
Additional Resources
Standard Package ? 100
Other Names L20371
L2064

10:36:44 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00
10 0,81400 8,14
25 0,62600 15,65
100 0,56370 56,37
250 0,50100 125,25
500 0,42586 212,93
1.000 0,35071 350,71
2.500 0,33401 835,03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback