Add To Favorites
Product Overview
Digi-Key Part Number L20448-ND
Quantity Available 1.692
Can ship immediately
Manufacturer

Manufacturer Part Number

553-0111

Description LED 3MM BI-LEVEL RED RA PCB
Expanded Description LED Circuit Board Indicator 2 High Red (x 2) 2V 10mA Round with Domed Top, 3mm (T-1) Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 553-01xx, 553-07xx
Catalog Page 2641 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 553
Packaging ? Bulk ?
Part Status Active
Color Red (x 2)
Wavelength - Peak 650nm
Configuration 2 High
Current 10mA
Millicandela Rating 10mcd
Viewing Angle 90°
Lens Type -
Lens Style/Size Round with Domed Top, 3mm (T-1)
Voltage Rating 2V
Mounting Type Through Hole, Right Angle
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names L20448

09:48:24 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,51000 1,51
10 1,22900 12,29
25 0,94520 23,63
100 0,85080 85,08
250 0,75620 189,05
500 0,64278 321,39
1.000 0,52935 529,35
2.500 0,50414 1.260,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback