Add To Favorites
Product Overview
Digi-Key Part Number L20315-ND
Quantity Available 3.934
Can ship immediately
Manufacturer

Manufacturer Part Number

5380H5

Description LED GREEN T1-3/4 RIGHT ANG PCB
Expanded Description LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 10mA Round with Domed Top, 5mm (T-1 3/4) Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 5380H Series
Catalog Page 2641 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 5380
Packaging ? Bulk ?
Part Status Active
Color Green
Wavelength - Peak 563nm
Configuration Single
Current 10mA
Millicandela Rating 10mcd
Viewing Angle -
Lens Type Diffused, Tinted
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4)
Voltage Rating 2.2V
Mounting Type Through Hole, Right Angle
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names L20315
L2049

18:43:13 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,21000 1,21
10 0,98300 9,83
25 0,75600 18,90
100 0,68030 68,03
250 0,60468 151,17
500 0,51398 256,99
1.000 0,42327 423,27
2.500 0,40312 1.007,79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback