Add To Favorites
Product Overview
Digi-Key Part Number L20091-ND
Quantity Available 1.961
Can ship immediately
Manufacturer

Manufacturer Part Number

5352T1-5V

Description LED RED T-3/4 RT ANG 5V PCB
Expanded Description LED Circuit Board Indicator Single Red Tinted 5V 9.6mA Round with Domed Top, 2.03mm Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 5350T, 5352T Series
PCN Design/Specification LED Holder Update 20/Feb/2015
Catalog Page 2641 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 5350
Packaging ? Bulk ?
Part Status Active
Color Red
Wavelength - Peak 635nm
Configuration Single
Current 9.6mA
Millicandela Rating 5mcd
Viewing Angle -
Lens Type Tinted
Lens Style/Size Round with Domed Top, 2.03mm
Voltage Rating 5V
Mounting Type Through Hole, Right Angle
 
Additional Resources
Standard Package ? 100
Other Names 5352T15V
L20091
L2026

05:14:38 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,15000 2,15
10 1,90400 19,04
25 1,41280 35,32
100 1,22840 122,84
250 1,10560 276,40
500 0,98274 491,37
1.000 0,84454 844,54
2.500 0,81895 2.047,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback