Add To Favorites
Product Overview
Digi-Key Part Number L20101-ND
Quantity Available 2.842
Can ship immediately
Manufacturer

Manufacturer Part Number

5350T1LC

Description LED RED T-3/4 RT ANG LOW CUR PCB
Expanded Description LED Circuit Board Indicator Single Red Tinted 1.8V 2mA Round with Domed Top, 2.03mm Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 5350T, 5352T Series
PCN Design/Specification LED Holder Update 20/Feb/2015
Catalog Page 2641 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 5350
Packaging ? Bulk ?
Part Status Active
Color Red
Wavelength - Peak 635nm
Configuration Single
Current 2mA
Millicandela Rating 0.5mcd
Viewing Angle -
Lens Type Tinted
Lens Style/Size Round with Domed Top, 2.03mm
Voltage Rating 1.8V
Mounting Type Through Hole, Right Angle
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names L20101
L2029

05:13:26 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,11000 2,11
10 1,86700 18,67
25 1,38480 34,62
100 1,20420 120,42
250 1,08376 270,94
500 0,96334 481,67
1.000 0,82787 827,87
2.500 0,80278 2.006,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback