Add To Favorites
Product Overview
Digi-Key Part Number L20081-ND
Quantity Available 2.066
Can ship immediately
Manufacturer

Manufacturer Part Number

5350T1

Description LED RED T-3/4 RT ANG PCB
Expanded Description LED Circuit Board Indicator Single Red Tinted 2.2V 10mA Round with Domed Top, 2.03mm Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 5350T, 5352T Series
PCN Design/Specification LED Holder Update 20/Feb/2015
Catalog Page 2641 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 5350
Packaging ? Bulk ?
Part Status Active
Color Red
Wavelength - Peak 635nm
Configuration Single
Current 10mA
Millicandela Rating 5mcd
Viewing Angle -
Lens Type Tinted
Lens Style/Size Round with Domed Top, 2.03mm
Voltage Rating 2.2V
Mounting Type Through Hole, Right Angle
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names L20081
L2023

22:26:15 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,55400 15,54
25 1,15280 28,82
100 1,00250 100,25
250 0,90228 225,57
500 0,80202 401,01
1.000 0,68924 689,24
2.500 0,66835 1.670,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback