Add To Favorites
Product Overview
Digi-Key Part Number L20251-ND
Quantity Available 1.191
Can ship immediately
Manufacturer

Manufacturer Part Number

5341H1

Description LED RED T1-3/4 VERTICAL PCB
Expanded Description LED Circuit Board Indicator Single Red Tinted 2V 20mA Round with Domed Top, 5mm (T-1 3/4) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 5341H Series
Catalog Page 2641 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 5341H
Packaging ? Bulk ?
Part Status Active
Color Red
Wavelength - Peak 635nm
Configuration Single
Current 20mA
Millicandela Rating 120mcd
Viewing Angle -
Lens Type Tinted
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4)
Voltage Rating 2V
Mounting Type Through Hole
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names L20251

13:29:34 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,30000 2,30
10 2,03200 20,32
25 1,50760 37,69
100 1,31080 131,08
250 1,17968 294,92
500 1,04862 524,31
1.000 0,90116 901,16
2.500 0,87385 2.184,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback