Add To Favorites
Product Overview
Digi-Key Part Number L20497-ND
Quantity Available 751
Can ship immediately
Manufacturer

Manufacturer Part Number

5332H7

Description LED YELLOW T1-3/4 VERTICAL PCMNT
Expanded Description LED Circuit Board Indicator Single Yellow Tinted 2.2V 20mA Round with Domed Top, 5mm (T-1 3/4) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 5332H Series
Catalog Page 2641 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 5332
Packaging ? Bulk ?
Part Status Active
Color Yellow
Wavelength - Peak 585nm
Configuration Single
Current 20mA
Millicandela Rating 160mcd
Viewing Angle -
Lens Type Tinted
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4)
Voltage Rating 2.2V
Mounting Type Through Hole
 
Additional Resources
Standard Package ? 100
Other Names L20497

04:20:42 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,79800 7,98
25 0,61400 15,35
100 0,55240 55,24
250 0,49108 122,77
500 0,41742 208,71
1.000 0,34375 343,75
2.500 0,32738 818,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback