Add To Favorites
Product Overview
Digi-Key Part Number L20735-ND
Quantity Available 5.144
Can ship immediately
Manufacturer

Manufacturer Part Number

5331H5

Description LED GREEN T1-3/4 .72" VERTICAL
Expanded Description LED Circuit Board Indicator Single Green Tinted 2.2V 20mA Round with Domed Top, 5mm (T-1 3/4) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 5331H Series
Catalog Page 2641 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 5331H
Packaging ? Bulk ?
Part Status Active
Color Green
Wavelength - Peak 563nm
Configuration Single
Current 20mA
Millicandela Rating 100mcd
Viewing Angle -
Lens Type Tinted
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4)
Voltage Rating 2.2V
Mounting Type Through Hole
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names L20735

05:09:50 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,16000 1,16
10 0,94600 9,46
25 0,72800 18,20
100 0,65500 65,50
250 0,58220 145,55
500 0,49490 247,45
1.000 0,40755 407,55
2.500 0,38814 970,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback