Add To Favorites
Product Overview
Digi-Key Part Number L20065-ND
Quantity Available 1.041
Can ship immediately
Manufacturer

Manufacturer Part Number

5330H5

Description LED GREEN T1-3/4 PCB
Expanded Description LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 20mA Round with Domed Top, 5mm (T-1 3/4) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 5330H,35H Series
Catalog Page 2641 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 5330H
Packaging ? Bulk ?
Part Status Active
Color Green
Wavelength - Peak 562nm
Configuration Single
Current 20mA
Millicandela Rating 30mcd
Viewing Angle -
Lens Type Diffused, Tinted
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4)
Voltage Rating 2.2V
Mounting Type Through Hole
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names L20065
L2018

08:06:08 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00
10 0,81100 8,11
25 0,62440 15,61
100 0,56170 56,17
250 0,49928 124,82
500 0,42440 212,20
1.000 0,34950 349,50
2.500 0,33286 832,15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback