Add To Favorites
Product Overview
Digi-Key Part Number L20175-ND
Quantity Available 3.896
Can ship immediately
Manufacturer

Manufacturer Part Number

5306H5

Description LED GREEN T1-3/4 RT ANG PCB
Expanded Description LED Circuit Board Indicator Single Green Tinted 2.2V 10mA Round with Domed Top, 5mm (T-1 3/4) Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 5306H Series
Catalog Page 2641 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 5306
Packaging ? Bulk ?
Part Status Active
Color Green
Wavelength - Peak 563nm
Configuration Single
Current 10mA
Millicandela Rating 10mcd
Viewing Angle -
Lens Type Tinted
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4)
Voltage Rating 2.2V
Mounting Type Through Hole, Right Angle
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names L20175

11:34:06 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,79800 7,98
25 0,61400 15,35
100 0,55240 55,24
250 0,49108 122,77
500 0,41742 208,71
1.000 0,34375 343,75
2.500 0,32738 818,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback