Add To Favorites
Product Overview
Digi-Key Part Number 4361H1/5-ND
Quantity Available 992
Can ship immediately
Manufacturer

Manufacturer Part Number

4361H1/5

Description LED GRN/RED DIFF 5MM ROUND T/H
Expanded Description Green, Red LED Indication - Discrete 2.1V Green, 2V Red Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 4361Hx/5 Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Packaging ? Bulk ?
Part Status Active
Color Green, Red
Lens Color White
Lens Transparency Diffused
Millicandela Rating 10mcd Green, 6.3mcd Red
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4), 5.00mm
Voltage - Forward (Vf) (Typ) 2.1V Green, 2V Red
Current - Test 10mA Green, 10mA Red
Viewing Angle 40°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 563nm Green, 650nm Red
Features -
Package / Case Radial
Supplier Device Package T-1 3/4
Size / Dimension -
Height (Max) 8.90mm
 
You May Also Be Interested In
  • XLMDKVG59M - SunLED | 1497-1020-ND DigiKey Electronics
  • XLMDKVG59M
  • SunLED
  • LED GRN/RED DIFF 5MM ROUND T/H
  • Unit Price 0,47000
  • 1497-1020-ND
Additional Resources
Standard Package ? 1.000
Other Names Q5448179I

02:18:12 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,62500 6,25
25 0,51720 12,93
100 0,44600 44,60
250 0,39252 98,13
500 0,33900 169,50
1.000 0,26762 267,62
2.500 0,24978 624,46
5.000 0,24086 1.204,31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback