Add To Favorites
Product Overview
Digi-Key Part Number CM386-ND
Quantity Available 1.092
Can ship immediately
Manufacturer

Manufacturer Part Number

386

Description LAMP INCAND T1.75 MIDGET GRV 14V
Expanded Description Incandescent Lamp Clear 14V Round with Domed Top, T-1 3/4 Midget Groove
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets T-1 3/4 Midget Groove Base
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Part Status Active
Type Incandescent
Color Clear
Voltage Rating 14V
MSCP (Mean Spherical Candle Power) 0.3
Lens Style/Size Round with Domed Top, T-1 3/4
Lead Style Midget Groove
 
Additional Resources
Standard Package ? 100
Other Names CM386

23:42:12 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,25000 1,25
10 1,01100 10,11
25 0,77760 19,44
100 0,69970 69,97
250 0,62196 155,49
500 0,52866 264,33
1.000 0,43537 435,37
2.500 0,41463 1.036,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 386-10PK-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 98 - Immediate
  • Unit Price: 8,86000
Send Feedback