Add To Favorites
Product Overview
Digi-Key Part Number 36EN-2311-ND
Quantity Available 263
Can ship immediately
Manufacturer

Manufacturer Part Number

36EN-2311

Description RED NEON 125 VOLTS
Expanded Description Neon Panel Indicator 125V Round with Flat Top, 7.54mm Wire Leads - 6" (152.40mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 36 Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 36
Part Status Active
Type Neon
Lamp Color -
Lens Color Red
Lens Transparency -
Ratings -
Voltage 125V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.31" (7.87mm)
Lens Style/Size Round with Flat Top, 7.54mm
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Wire Leads - 6" (152.40mm)
Ingress Protection -
Features -
 
Additional Resources
Standard Package ? 100

16:04:55 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,19000 6,19
10 5,15900 51,59
25 4,33360 108,34
100 3,71460 371,46
250 3,30188 825,47
500 2,99232 1.496,16
1.000 2,75157 2.751,57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback