Add To Favorites
Product Overview
Digi-Key Part Number L50365-ND
Quantity Available 91
Can ship immediately
Manufacturer

Manufacturer Part Number

2622K5

Description LAMP NEON GREEN 120V PC MNT
Expanded Description Neon Panel Indicator Green 105 V ~ 125 V Round with Domed Top Wire Leads - 4.6" (116.84mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 2620K, 2622K Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 2622K
Part Status Active
Type Neon
Lamp Color Green
Lens Color -
Lens Transparency -
Ratings AC
Voltage 105 V ~ 125 V
Current -
Panel Cutout Shape -
Panel Cutout Dimensions -
Lens Style/Size Round with Domed Top
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Wire Leads - 4.6" (116.84mm)
Ingress Protection -
Features -
 
Additional Resources
Standard Package ? 100
Other Names L50365
L5142

17:26:26 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,08000 4,08
10 3,39800 33,98
25 2,85480 71,37
100 2,44680 244,68
250 2,17496 543,74
500 1,97108 985,54
1.000 1,81248 1.812,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback