Add To Favorites
Product Overview
Digi-Key Part Number L50351-ND
Quantity Available 157
Can ship immediately
Manufacturer

Manufacturer Part Number

2620QK1

Description LAMP NEON RED 120V PC MNT
Expanded Description Neon Panel Indicator Red 105 V ~ 125 V Round with Domed Top Quick Connect - 0.187" (4.7mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 2620QK, 2622QK Series
2620QK,22QK Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 2620Q
Part Status Active
Type Neon
Lamp Color Red
Lens Color -
Lens Transparency -
Ratings AC
Voltage 105 V ~ 125 V
Current -
Panel Cutout Shape -
Panel Cutout Dimensions -
Lens Style/Size Round with Domed Top
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
 
Additional Resources
Standard Package ? 100
Other Names L50351
L5135

04:53:12 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,42000 3,42
10 2,85100 28,51
25 2,39440 59,86
100 2,05240 205,24
250 1,82440 456,10
500 1,65336 826,68
1.000 1,52032 1.520,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback