Add To Favorites
Product Overview
Digi-Key Part Number 2194A1-28V-ND
Quantity Available 67
Can ship immediately
Manufacturer

Manufacturer Part Number

2194A1-28V

Description LAMP NEON INCAND RED PNL MNT
Expanded Description Incandescent Panel Indicator Red 28V Round with Flat Top Wire Leads - 4.6" (116.84mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 215xA, 2194A Series
2150A-52A, 2112A, 2194A
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 2194A
Part Status Active
Type Incandescent
Lamp Color Red
Lens Color -
Lens Transparency -
Ratings -
Voltage 28V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.31" (7.87mm)
Lens Style/Size Round with Flat Top
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Wire Leads - 4.6" (116.84mm)
Ingress Protection -
Features -
 
Additional Resources
Standard Package ? 100

11:25:24 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,20000 3,20
10 2,66800 26,68
25 2,24120 56,03
100 1,92080 192,08
250 1,70736 426,84
500 1,54732 773,66
1.000 1,42281 1.422,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback