Add To Favorites
Product Overview
Digi-Key Part Number 2120A3-ND
Quantity Available 162
Can ship immediately
Manufacturer

Manufacturer Part Number

2120A3

Description INDICATOR NEON AMBER PANEL MNT
Expanded Description Neon Panel Indicator Amber 105 V ~ 125 V Round with Flat Top Wire Leads - 4.6" (116.84mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 212(0,1)Ax Series
PCN Design/Specification 2120/2121 02/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 2120A
Part Status Active
Type Neon
Lamp Color Amber
Lens Color -
Lens Transparency -
Ratings AC
Voltage 105 V ~ 125 V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.31" (7.87mm)
Lens Style/Size Round with Flat Top
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Wire Leads - 4.6" (116.84mm)
Ingress Protection -
Features -
 
Additional Resources
Standard Package ? 100

22:44:59 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,62000 2,62
10 2,18200 21,82
25 1,83200 45,80
100 1,57040 157,04
250 1,39592 348,98
500 1,26508 632,54
1.000 1,16328 1.163,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback