Add To Favorites
Product Overview
Digi-Key Part Number 2110QA1-ND
Quantity Available 96
Can ship immediately
Manufacturer

Manufacturer Part Number

2110QA1

Description INDICATOR NEON RED PANEL MNT
Expanded Description Neon Panel Indicator Red 105 V ~ 125 V Round with Flat Top Quick Connect - 0.187" (4.7mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 211xQA Series
2110QA-13QA
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 2110QA
Part Status Active
Type Neon
Lamp Color Red
Lens Color -
Lens Transparency -
Ratings AC
Voltage 105 V ~ 125 V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.31" (7.87mm)
Lens Style/Size Round with Flat Top
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
 
Additional Resources
Standard Package ? 100

10:25:20 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,77000 2,77
10 2,31100 23,11
25 1,94120 48,53
100 1,66370 166,37
250 1,47884 369,71
500 1,34018 670,09
1.000 1,23235 1.232,35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback