Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1090QC4-12V-ND
Quantity Available 300
Can ship immediately
Manufacturer

Manufacturer Part Number

1090QC4-12V

Description INCIDATOR INCAND WHITE PANEL MNT
Expanded Description Incandescent Panel Indicator White 12V Round with Flat Top Quick Connect - 0.187" (4.7mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 105xQC, 1090QC Series
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 1090QC
Part Status Active
Type Incandescent
Lamp Color White
Lens Color White
Lens Transparency -
Ratings -
Voltage 12V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.50" (12.70mm)
Lens Style/Size Round with Flat Top
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100

17:39:16 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,20000 3,20
10 2,66800 26,68
25 2,24120 56,03
100 1,92080 192,08
250 1,70736 426,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback