Add To Favorites
Product Overview
Digi-Key Part Number L71526-ND
Quantity Available 27
Can ship immediately
Manufacturer

Manufacturer Part Number

1090QC1-12V

Description LAMP RED 1/2" HOLE PNL MNT 12V
Expanded Description Incandescent Panel Indicator Red 12V Round with Flat Top Quick Connect - 0.187" (4.7mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 105xQC, 1090QC Series
1050QC-53QC, 90QC
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 1090QC
Part Status Active
Type Incandescent
Lamp Color Red
Lens Color -
Lens Transparency -
Ratings -
Voltage 12V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.50" (12.70mm)
Lens Style/Size Round with Flat Top
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 1090QC1-12V-ND
L71526
Q3163451

10:20:14 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,20000 3,20
10 2,66800 26,68
25 2,24120 56,03
100 1,92080 192,08
250 1,70736 426,84
500 1,54732 773,66
1.000 1,42281 1.422,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback