Add To Favorites
Product Overview
Digi-Key Part Number 1052QA5-ND
Quantity Available 93
Can ship immediately
Manufacturer

Manufacturer Part Number

1052QA5

Description INDICATOR NEON GREEN PANEL MNT
Expanded Description Neon Panel Indicator Green 105 V ~ 125 V Round with Domed Top Quick Connect - 0.187" (4.7mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 105xQA Series
1050QA-53QA
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series 1052QA
Part Status Active
Type Neon
Lamp Color Green
Lens Color Green
Lens Transparency -
Ratings AC
Voltage 105 V ~ 125 V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions 0.50" (12.70mm)
Lens Style/Size Round with Domed Top
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Quick Connect - 0.187" (4.7mm)
Ingress Protection -
Features -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100

10:43:38 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,67000 3,67
10 3,05900 30,59
25 2,56920 64,23
100 2,20220 220,22
250 1,95748 489,37
500 1,77396 886,98
1.000 1,63123 1.631,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback