Add To Favorites
Product Overview
Digi-Key Part Number 720-1226-1-ND
Quantity Available 1.220
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ6040M011SXISRA0

Description ANTENNA 470-860MHZ UHF SMD
Expanded Description Chip RF Antenna 470MHz ~ 860MHz -2dBi Solder Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets VJ6040
Product Training Modules UHF Chip Antenna
Featured Product VJ 6040 and VJ 3505 Chip Antennas
Catalog Page 603 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Group UHF (300 MHz ~ 1 GHz)
Frequency (Center/Band) -
Frequency Range 470MHz ~ 860MHz
Antenna Type Chip
Number of Bands 1
VSWR -
Return Loss -
Gain -2dBi
Power - Max -
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.047" (1.20mm)
Applications -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 720-1226-1

19:18:58 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,04000 3,04
10 2,71900 27,19
25 2,44680 61,17
100 2,22930 222,93
250 2,01176 502,94
500 1,80518 902,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1226-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,47809
  • Digi-Reel® ? : 720-1226-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.220 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback