Add To Favorites
Product Overview
Digi-Key Part Number 720-1173-1-ND
Quantity Available 1.599
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ2225Y683KXGAT

Description CAP CER 0.068UF 1KV X7R 2225
Expanded Description 0.068µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VJ Commercial Series
Catalog Page 1940 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.220" L x 0.250" W (5.59mm x 6.35mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VJ2225Y683KXGAT00-ND VJ2225Y683KXGAT00 Vishay Vitramon Tape & Reel (TR) ? 0
0,75808 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 720-1173-1

20:24:44 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,64200 16,42
25 1,49280 37,32
50 1,43300 71,65
100 1,25390 125,39
250 1,07480 268,70
500 0,95538 477,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1173-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,74718
  • Digi-Reel® ? : 720-1173-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.599 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback