Add To Favorites
Product Overview
Digi-Key Part Number 720-1172-1-ND
Quantity Available 1.972
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ1812Y683KXEAT

Description CAP CER 0.068UF 500V X7R 1812
Expanded Description 0.068µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VJ Commercial Series
Catalog Page 1940 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.068µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VJ1812Y683KXEAT00-ND VJ1812Y683KXEAT00 Vishay Vitramon Tape & Reel (TR) ? 0
0,40144 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 720-1172-1

06:26:42 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,67400 6,74
25 0,59640 14,91
50 0,55980 27,99
100 0,48210 48,21
250 0,43544 108,86
500 0,37322 186,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1172-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,27946
  • Digi-Reel® ? : 720-1172-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.972 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback