Add To Favorites
Product Overview
Digi-Key Part Number 720-1008-1-ND
Quantity Available 4.824
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ1812Y472KXEAT5Z

Description CAP CER 4700PF 500V X7R 1812
Expanded Description 4700pF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VJ HVArc Guard Series
Product Training Modules HVArc Guard surface mount MLCC
Featured Product VJ HVArc Guard® Surface-Mount MLCCs
Catalog Page 1939 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ HVArc Guard™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.086" (2.18mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VJ1812Y472JXEAT5Z-ND VJ1812Y472JXEAT5Z Vishay Vitramon Tape & Reel (TR) ? 0
0,83175 1.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 720-1008-1

21:22:09 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,81000 1,81
10 1,46400 14,64
25 1,33040 33,26
50 1,27740 63,87
100 1,11760 111,76
250 0,95792 239,48
500 0,85150 425,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1008-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,71274
  • Digi-Reel® ? : 720-1008-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.824 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback