Add To Favorites
Product Overview
Digi-Key Part Number 720-1155-1-ND
Quantity Available 3.358
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ1808Y273KXEAT

Description CAP CER 0.027UF 500V X7R 1808
Expanded Description 0.027µF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VJ Commercial Series
Catalog Page 1940 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.027µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VJ1808Y273KXEAT00-ND VJ1808Y273KXEAT00 Vishay Vitramon Tape & Reel (TR) ? 0
0,24475 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 720-1155-1

21:43:41 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,56800 5,68
25 0,48720 12,18
50 0,45480 22,74
100 0,38990 38,99
250 0,35736 89,34
500 0,30862 154,31
1.000 0,25989 259,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1155-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,21754
  • Digi-Reel® ? : 720-1155-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.358 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback