Add To Favorites
Product Overview
Digi-Key Part Number 720-1064-1-ND
Quantity Available 6.683
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ1808Y221KXEAT5Z

Description CAP CER 220PF 500V X7R 1808
Expanded Description 220pF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VJ HVArc Guard Series
Product Training Modules HVArc Guard surface mount MLCC
Featured Product VJ HVArc Guard® Surface-Mount MLCCs
Catalog Page 1939 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ HVArc Guard™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VJ1808Y221JXEAT5Z-ND VJ1808Y221JXEAT5Z Vishay Vitramon Tape & Reel (TR) ? 0
0,78015 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 720-1064-1

20:24:24 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,42400 14,24
25 1,29400 32,35
50 1,24240 62,12
100 1,08710 108,71
250 0,93176 232,94
500 0,82826 414,13
1.000 0,72472 724,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1064-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,64707
  • Digi-Reel® ? : 720-1064-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.683 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback