Add To Favorites
Product Overview
Digi-Key Part Number 720-1051-1-ND
Quantity Available 1.866
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ1210Y222KXGAT5Z

Description CAP CER 2200PF 1KV X7R 1210
Expanded Description 2200pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets VJ HVArc Guard Series
Product Training Modules HVArc Guard surface mount MLCC
Featured Product VJ HVArc Guard® Surface-Mount MLCCs
Catalog Page 1939 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ HVArc Guard™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VJ1210Y222JXGAT5ZL-ND VJ1210Y222JXGAT5Z Vishay Vitramon Tape & Reel (TR) ? 0
0,56117 2.500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 720-1051-1

05:50:59 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,10600 11,06
25 1,01440 25,36
50 0,95920 47,96
100 0,83000 83,00
250 0,73776 184,44
500 0,62708 313,54
1.000 0,55331 553,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1051-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,44905
  • Digi-Reel® ? : 720-1051-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.866 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback