Add To Favorites
Product Overview
Digi-Key Part Number 720-1480-1-ND
Quantity Available 3.179
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ1111D561KXDAT

Description CAP CER 560PF 300V NP0 1111
Expanded Description 560pF ±10% 300V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VJ Series, Quad HIFREQ
Featured Product QUAD HiFREQ Series
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ QUAD HIFREQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 560pF
Tolerance ±10%
Voltage - Rated 300V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.117" L x 0.110" W (2.98mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 720-1480-1

14:34:24 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,83500 8,35
25 0,76560 19,14
50 0,72380 36,19
100 0,62650 62,65
250 0,55688 139,22
500 0,47334 236,67
1.000 0,41765 417,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1480-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,34804
  • Digi-Reel® ? : 720-1480-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.179 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback