Add To Favorites
Product Overview
Digi-Key Part Number 720-1246-1-ND
Quantity Available 4.778
Can ship immediately
Manufacturer

Manufacturer Part Number

VJ0805Y223KNAAO

Description CAP CER 0.022UF 50V X7R 0805
Expanded Description 0.022µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets VJ Non-Magnetic Series
PCN Other MLCC Cage Code Chg 31/Aug/2014
Product Attributes Select All
Categories
Manufacturer

Vishay Vitramon

Series VJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Non-Magnetic
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC, Epoxy
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
VJ0805Y223KNAAO00-ND VJ0805Y223KNAAO00 Vishay Vitramon Tape & Reel (TR) ? 0
0,19299 3.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 720-1246-1

01:25:18 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,47700 4,77
25 0,40880 10,22
50 0,38160 19,08
100 0,32710 32,71
250 0,29988 74,97
500 0,25898 129,49
1.000 0,21809 218,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 720-1246-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,18274
  • Digi-Reel® ? : 720-1246-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.778 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback